MC-1500-584 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Brady Corporation
In Stock: 2
Unit Price: $222.84000
Datasheet
Continuous Reflective Tape White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Continuous Reflective Tape White
MC-1000-584
MC-1000-584

MC-1500-584

DigiKey Part Number
2267-MC-1500-584-ND
Manufacturer
Manufacturer Product Number
MC-1500-584
Description
MSERIES B584 WHT 1.50"X20' 1 ROL
Customer Reference
Detailed Description
Continuous Reflective Tape White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Label Type
Continuous
Printer Name
BMP®51, BMP®53 Label Printer, R6000
Applications
Safety
Color - Background
White
Length
200' (61m)
Width
1.500" (38.10mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Reflective Tape
For Use With/Related Products
Thermal Transfer Printer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes