



M7-125-1-7641 | |
|---|---|
DigiKey Part Number | 2267-M7-125-1-7641-ND |
Manufacturer | |
Manufacturer Product Number | M7-125-1-7641 |
Description | SLEEVE 0.125DIA WT 1" RL/100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" W x 0.13" Dia (25.4mm x 3.2mm); Cable O.D. 0.06" ~ 0.11" (1.6mm ~ 2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" W x 0.13" Dia (25.4mm x 3.2mm); Cable O.D. 0.06" ~ 0.11" (1.6mm ~ 2.8mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $468.35000 | $468.35 |
| Unit Price without GST: | $468.35000 |
|---|---|
| Unit Price with GST: | $515.18500 |

