
M4C-375-7641 | |
|---|---|
DigiKey Part Number | 2267-M4C-375-7641-ND |
Manufacturer | |
Manufacturer Product Number | M4C-375-7641 |
Description | LOW SMK SLEEVE 0.375DIA X 5.5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyolefin Black on White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BMP41, BMP51, BMP53 | |
Applications | Cable and Wire Management | |
Color - Background | Black on White | |
Length | 5.5' (1.68m) | |
Width | 0.645" (16.38mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $374.17000 | $374.17 |
| Unit Price without GST: | $374.17000 |
|---|---|
| Unit Price with GST: | $411.58700 |






