
M-60-428 | |
---|---|
DigiKey Part Number | 2267-M-60-428-ND |
Manufacturer | |
Manufacturer Product Number | M-60-428 |
Description | LABEL 1" H X 2" W 1=140PCS |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | BMP®41, BMP®51, BMP®53 Label Printer | |
Applications | General | |
Color - Background | White | |
Length | 2.000" (50.80mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |