MFR Recommended




M-51-427-YL | |
|---|---|
DigiKey Part Number | 2267-M-51-427-YL-ND |
Manufacturer | |
Manufacturer Product Number | M-51-427-YL |
Description | LABEL 2.5" H X 0.75" W 1=180PCS |
Customer Reference | |
Detailed Description | Yellow, Transparent Self Laminating Label 1.00" W x 2.50" L (25.4mm x 63.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 1.00" W x 2.50" L (25.4mm x 63.5mm) | |
Color | Yellow, Transparent | |
Material | Vinyl | |
For Use With/Related Products | BMP®41 Printer (Handheld), BMP®51 Printer (Handheld), BMP®53 Printer (Handheld) | |
Operating Temperature | -70°C ~ 60°C | |
Base Product Number |


