Similar




M-126-461 | |
|---|---|
DigiKey Part Number | 2267-M-126-461-ND |
Manufacturer | |
Manufacturer Product Number | M-126-461 |
Description | MSERIES B461 WHT .6"X1.8"X1" 180 |
Customer Reference | |
Detailed Description | Self Laminating Polyester, Self-Laminating Clear, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Printer Name | BMP®51, BMP®53 Label Printer, R4300 | |
Applications | General | |
Color - Background | Clear, White | |
Length | 1.800" (45.72mm) | |
Width | 0.600" (15.24mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyester, Self-Laminating | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |


