



M-12-109 | |
|---|---|
DigiKey Part Number | 2267-M-12-109-ND |
Manufacturer | |
Manufacturer Product Number | M-12-109 |
Description | MSERIES B109 WHT 0.75"X3" 80 ROL |
Customer Reference | |
Detailed Description | Die Cut Polyethylene (PE) Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | BMP®51, BMP®53 Label Printer, R4300 | |
Applications | Cable and Wire Management | |
Color - Background | Black, White | |
Length | 3.000" (76.20mm) | |
Width | 0.750" (19.05mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyethylene (PE) | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |


