


LAT-26-652-10 | |
|---|---|
DigiKey Part Number | 2267-LAT-26-652-10-ND |
Manufacturer | |
Manufacturer Product Number | LAT-26-652-10 |
Description | LABEL, 0.25 IN H X 0.25 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide Amber |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Electronic Labeling | |
Color - Background | Amber | |
Length | 0.250" (6.35mm) | |
Width | 0.250" (6.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyimide | |
For Use With/Related Products | Laser Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,350.14000 | $1,350.14 |
| Unit Price without GST: | $1,350.14000 |
|---|---|
| Unit Price with GST: | $1,485.15400 |

