


JET-33-117-1 | |
|---|---|
DigiKey Part Number | 2267-JET-33-117-1-ND |
Manufacturer | |
Manufacturer Product Number | JET-33-117-1 |
Description | LABEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Self Laminating Vinyl, Self-Laminating Clear, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Printer Name | - | |
Applications | Cable and Wire Management | |
Color - Background | Clear, White | |
Length | 3.750" (95.25mm) | |
Width | 0.950" (24.13mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl, Self-Laminating | |
For Use With/Related Products | Inkjet Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $503.76000 | $503.76 |
| Unit Price without GST: | $503.76000 |
|---|---|
| Unit Price with GST: | $554.13600 |

