
JET-30-117-2 | |
---|---|
DigiKey Part Number | 2267-JET-30-117-2-ND |
Manufacturer | |
Manufacturer Product Number | JET-30-117-2 |
Description | LABEL 1.38"HX.95"X.28"DIA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Translucent, White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Cable and Wire Management | |
Color - Background | Translucent, White | |
Length | 1.380" (35.05mm) | |
Width | 0.950" (24.13mm) | |
Diameter - Label | 0.280" (7.11mm) | |
Location | - | |
Material - Body | Vinyl | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $413.00000 | $413.00 |
Unit Price without GST: | $413.00000 |
---|---|
Unit Price with GST: | $454.30000 |