
WEEE-1-.5-BK | |
|---|---|
DigiKey Part Number | 2267-WEEE-1-.5-BK-ND |
Manufacturer | |
Manufacturer Product Number | WEEE-1-.5-BK |
Description | LABEL, 0.5 IN H X 0.4 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Notice | |
Arrangement | Symbol Only | |
Legend (Text) | No Text | |
Legend (Symbol Only) | - | |
Color - Background | Black | |
Color - Legend | White | |
Length | 0.500" (12.70mm) | |
Width | 0.400" (10.16mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Chemical Resistant, Oil Resistant, Water Resistant | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.64000 | $110.64 |
| Unit Price without GST: | $110.64000 |
|---|---|
| Unit Price with GST: | $121.70400 |

