



B33C-3000-8591-YL | |
|---|---|
DigiKey Part Number | 2267-B33C-3000-8591-YL-ND |
Manufacturer | |
Manufacturer Product Number | B33C-3000-8591-YL |
Description | B33C-3000-8591-YL (3.00"W X 100F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BBP33, i3300, i5300, B30-R6600 | |
Applications | General | |
Color - Background | Yellow | |
Length | 1.197" (30.40mm) | |
Width | 3.000" (76.20mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,345.93000 | $1,345.93 |
| Unit Price without GST: | $1,345.93000 |
|---|---|
| Unit Price with GST: | $1,480.52300 |

