



B33-144-490 | |
|---|---|
DigiKey Part Number | 2267-B33-144-490-ND |
Manufacturer | |
Manufacturer Product Number | B33-144-490 |
Description | B33, B490, WHITE, 0.5" DIA FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP33, i3300, i5300, R4300 | |
Applications | General | |
Color - Background | White | |
Length | - | |
Width | - | |
Diameter - Label | 0.500" (12.70mm) | |
Location | Indoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $534.53000 | $534.53 |
| Unit Price without GST: | $534.53000 |
|---|---|
| Unit Price with GST: | $587.98300 |

