
86830 | |
|---|---|
DigiKey Part Number | 2267-86830-ND |
Manufacturer | |
Manufacturer Product Number | 86830 |
Description | B302-3.5X5-WK-AL-5/PK--KEEP GUAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Facility | |
Application Specifics | Safety: Warning | |
Arrangement | Symbol and Text | |
Legend (Text) | Warning. Keep Guards In Place. | |
Legend (Symbol Only) | Entanglement Hazard | |
Color - Background | White | |
Color - Legend | Black, Orange | |
Length | 5.000" (127.00mm) | |
Width | 3.500" (88.90mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.60000 | $27.60 |
| Unit Price without GST: | $27.60000 |
|---|---|
| Unit Price with GST: | $30.36000 |

