
7269QLS | |
|---|---|
DigiKey Part Number | 2267-7269QLS-ND |
Manufacturer | |
Manufacturer Product Number | 7269QLS |
Description | B-302 3.5X5 25/PK N HEPTANE LABE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Facility | |
Application Specifics | Safety: Warning | |
Arrangement | Text Only | |
Legend (Text) | N-Heptane. Warning. Flammable | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 5.000" (127.00mm) | |
Width | 3.500" (88.90mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.28000 | $140.28 |
| Unit Price without GST: | $140.28000 |
|---|---|
| Unit Price with GST: | $154.30800 |

