
126906 | |
|---|---|
DigiKey Part Number | 2267-126906-ND |
Manufacturer | |
Manufacturer Product Number | 126906 |
Description | B555 7X10 BLK/RED/WHT DANGER HOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black and Red Legend, White Background Danger. Hot Work Fire Watch Area |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Fire | |
Material | Aluminum | |
Label Type | Danger. Hot Work Fire Watch Area | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.86000 | $26.86 |
| Unit Price without GST: | $26.86000 |
|---|---|
| Unit Price with GST: | $29.54600 |

