



3PS-187-2-WT-SC-2 | |
|---|---|
DigiKey Part Number | 2267-3PS-187-2-WT-SC-2-ND |
Manufacturer | |
Manufacturer Product Number | 3PS-187-2-WT-SC-2 |
Description | SLEEVE, 0.187 IN DIA X 1 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" W x 0.19" Dia (25.4mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" W x 0.19" Dia (25.4mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,379.32000 | $1,379.32 |
| Unit Price without GST: | $1,379.32000 |
|---|---|
| Unit Price with GST: | $1,517.25200 |

