
170189 | |
|---|---|
DigiKey Part Number | 2267-170189-ND |
Manufacturer | |
Manufacturer Product Number | 170189 |
Description | B555, 14X10, WARNING, QUARANTINE |
Customer Reference | |
Detailed Description | Aluminum Black Legend, Orange Background Warning. Quarantine Area. Keep Out. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black Legend, Orange Background | |
For Use With/Related Products | Notice | |
Material | Aluminum | |
Label Type | Warning. Quarantine Area. Keep Out. | |
Label Size | 10.00" L x 14.00" W (254.0mm x 355.6mm) |

