
170179 | |
|---|---|
DigiKey Part Number | 2267-170179-ND |
Manufacturer | |
Manufacturer Product Number | 170179 |
Description | B555, 10X14, SICK-DO NOT ENTER |
Customer Reference | |
Detailed Description | Aluminum Black Legend, White Background For the safety of our customers and employees. If you have or recently had fever, cough, or shortness of breath. Please do not… |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black Legend, White Background | |
For Use With/Related Products | Notice | |
Material | Aluminum | |
Label Type | For the safety of our customers and employees. If you have or recently had fever, cough, or shortness of breath. Please do not… | |
Label Size | 10.00" L x 14.00" W (254.0mm x 355.6mm) |

