
170173 | |
|---|---|
DigiKey Part Number | 2267-170173-ND |
Manufacturer | |
Manufacturer Product Number | 170173 |
Description | B555, 14X10, USE HAND SANITIZER |
Customer Reference | |
Detailed Description | Aluminum Blue Legend, White Background Prevent the spread of coronavirus (COVID-19). Please use hand sanitizer before entering. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Blue Legend, White Background | |
For Use With/Related Products | Notice | |
Material | Aluminum | |
Label Type | Prevent the spread of coronavirus (COVID-19). Please use hand sanitizer before entering. | |
Label Size | 10.00" L x 14.00" W (254.0mm x 355.6mm) |

