
132229 | |
|---|---|
DigiKey Part Number | 2267-132229-ND |
Manufacturer | |
Manufacturer Product Number | 132229 |
Description | B302 7X10 BLK,GRN/WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Green Legend, White Background First Aid Station Keep Area Clear |
Datasheet | Datasheet |
Category | Color Black and Green Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Material Polyester |
Packaging Bulk | Label Type First Aid Station Keep Area Clear |
Part Status Active | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.56000 | $15.56 |
| Unit Price without GST: | $15.56000 |
|---|---|
| Unit Price with GST: | $17.11600 |

