
131901 | |
|---|---|
DigiKey Part Number | 2267-131901-ND |
Manufacturer | |
Manufacturer Product Number | 131901 |
Description | B120,7X10,RED/WHT,EMPTY CYLINDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass Red Legend, White Background Empty Cylinders Do Not Use |
Datasheet | Datasheet |
Category | Color Red Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Material Fiberglass |
Packaging Bulk | Label Type Empty Cylinders Do Not Use |
Part Status Active | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.87000 | $46.87 |
| Unit Price without GST: | $46.87000 |
|---|---|
| Unit Price with GST: | $51.55700 |

