



102839 | |
|---|---|
DigiKey Part Number | 2267-102839-ND |
Manufacturer | |
Manufacturer Product Number | 102839 |
Description | B726 AISLE MARKING TAPE 4" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1296.00" L x 4.00" W (32918.4mm x 101.6mm) Black Vinyl Marking Tapes |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
For Use With/Related Products | Warning | |
Label Size | 1296.00" L x 4.00" W (32918.4mm x 101.6mm) | |
Material | Vinyl | |
Label Type | Marking Tapes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.59000 | $88.59 |
| Unit Price without GST: | $88.59000 |
|---|---|
| Unit Price with GST: | $97.44900 |

