



103545 | |
|---|---|
DigiKey Part Number | 2267-103545-ND |
Manufacturer | |
Manufacturer Product Number | 103545 |
Description | DP- B946 STY4 BLK/YEL NATURAL GA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Yellow |
Manufacturer Brady Corporation | Color - Legend Black |
Series | Length 7.000" (177.80mm) |
Packaging Bulk | Width 1.125" (28.58mm) |
Part Status Active | Location Outdoor |
Print Type Pre-Printed | Material - Body Vinyl |
Language Spanish | Mounting Type Adhesive |
Applications Pipe | Outside Pipe Diameter (Max) 0.750" (19.05mm) 3/4" |
Application Specifics Notice | Outside Pipe Diameter (Min) 2.375" (60.33mm) |
Arrangement Text Only | Shape Rectangle |
Legend (Text) Natural Gas | Features Chemical Resistant, Oil Resistant, Water Resistant |
Legend (Symbol Only) No Symbol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.61000 | $25.61 |
| Unit Price without GST: | $25.61000 |
|---|---|
| Unit Price with GST: | $28.17100 |

