
8190-E40 | |
|---|---|
DigiKey Part Number | 8190-E40-ND |
Manufacturer | |
Manufacturer Product Number | 8190-E40 |
Description | MOUNT RECTANGULAR TO220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-220 Rectangular Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Shape | Rectangular | |
Usage | TO-220 | |
Material | Nylon | |
Color | Natural | |
Features | - | |
Length | - | |
Width | 0.520" (13.21mm) | |
Height | - | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.01518 | $15,075.90 |
| Unit Price without GST: | $3.01518 |
|---|---|
| Unit Price with GST: | $3.31670 |

