
7721-12NG | |
|---|---|
DigiKey Part Number | 7721-12NG-ND |
Manufacturer | |
Manufacturer Product Number | 7721-12NG |
Description | HEATSINK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | - | |
Diameter - Outside | - | |
Thickness - Overall | - | |
Length - Below Head | - | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.45500 | $14.55 |
| 25 | $1.38600 | $34.65 |
| 50 | $1.33560 | $66.78 |
| 100 | $1.28750 | $128.75 |
| 250 | $1.22632 | $306.58 |
| 500 | $1.18200 | $591.00 |
| 1,000 | $1.13923 | $1,139.23 |
| Unit Price without GST: | $1.64000 |
|---|---|
| Unit Price with GST: | $1.80400 |

