PE4314A-Z is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


pSemi
In Stock: 22,000
Unit Price: $5.18000
Datasheet
RF Attenuators 31.5dB 1 MHz ~ 2.5 GHz 75 Ohms 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4314A-Z

DigiKey Part Number
1046-1147-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE4314A-Z
Description
RF ATTENUATOR 31.5DB 75OHM 20QFN
Customer Reference
Detailed Description
RF Attenuators 31.5dB 1 MHz ~ 2.5 GHz 75 Ohms 20-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Attenuation Value
31.5dB
Frequency Range
1 MHz ~ 2.5 GHz
Power (Watts)
-
Impedance
75 Ohms
Package / Case
20-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes