
6045B | |
|---|---|
DigiKey Part Number | 6045B-ND |
Manufacturer | |
Manufacturer Product Number | 6045B |
Description | BOARD LEVEL HEAT SINK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 1.0W @ 30°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Rectangular | |
Length | 1.000" (25.40mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Fin Height | 0.350" (8.89mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 16.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 26.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.06799 | $12,203.97 |
| Unit Price without GST: | $4.06799 |
|---|---|
| Unit Price with GST: | $4.47479 |


