



574902B03700G | |
|---|---|
DigiKey Part Number | 574902B03700G-ND |
Manufacturer | |
Manufacturer Product Number | 574902B03700G |
Description | HEATSINK TO-220 CLIP-ON/TABS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.5W @ 40°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.375" (34.93mm) | |
Width | 0.860" (21.84mm) | |
Diameter | - | |
Fin Height | 0.395" (10.03mm) | |
Power Dissipation @ Temperature Rise | 2.5W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 6.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 16.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.34000 | $7.34 |
| 10 | $6.49200 | $64.92 |
| 25 | $6.18360 | $154.59 |
| 50 | $5.96040 | $298.02 |
| 100 | $5.74490 | $574.49 |
| 250 | $5.47160 | $1,367.90 |
| 500 | $5.27338 | $2,636.69 |
| 1,500 | $4.97342 | $7,460.13 |
| Unit Price without GST: | $7.34000 |
|---|---|
| Unit Price with GST: | $8.07400 |

