



574402B03200G | |
|---|---|
DigiKey Part Number | HS355-ND |
Manufacturer | |
Manufacturer Product Number | 574402B03200G |
Description | HEATSINK TO220 HOR MNT W/TAB.75" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 3.0W @ 60°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.860" (21.84mm) | |
Diameter | - | |
Fin Height | 0.395" (10.03mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 12.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 23.20°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $4.69500 | $46.95 |
| 25 | $4.47160 | $111.79 |
| 50 | $4.31020 | $215.51 |
| 100 | $4.15450 | $415.45 |
| 250 | $3.95704 | $989.26 |
| 500 | $3.81374 | $1,906.87 |
| 3,000 | $3.46633 | $10,398.99 |
| Unit Price without GST: | $5.30000 |
|---|---|
| Unit Price with GST: | $5.83000 |

