
552803B00000G | |
---|---|
DigiKey Part Number | 552803B00000G-ND |
Manufacturer | |
Manufacturer Product Number | 552803B00000G |
Description | BOARD LEVEL HEAT SINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-3 Aluminum 2.0W @ 20°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Square, Fins | |
Length | 1.780" (45.21mm) | |
Width | 1.780" (45.21mm) | |
Diameter | - | |
Fin Height | 0.750" (19.05mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 2.50°C/W @ 400 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.26085 | $10,260.85 |
Unit Price without GST: | $10.26085 |
---|---|
Unit Price with GST: | $11.28694 |