


53-03-12 | |
|---|---|
DigiKey Part Number | 53-03-12-ND |
Manufacturer | |
Manufacturer Product Number | 53-03-12 |
Description | THERM PAD 41.91X28.96MM GRY/GRN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray, Green 41.91mm x 28.96mm Rhombus |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-3 | |
Type | Pad, Sheet | |
Shape | Rhombus | |
Outline | 41.91mm x 28.96mm | |
Thickness | 0.0060" (0.152mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray, Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.9W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $1.01431 | $12,171.72 |
| Unit Price without GST: | $1.01431 |
|---|---|
| Unit Price with GST: | $1.11574 |

