Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 9.5 CFM (0.266m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4028L12B-PF1

DigiKey Part Number
59-4028L12B-PF1-ND
Manufacturer
Manufacturer Product Number
4028L12B-PF1
Description
FAN 12VDC 40X28MM TACH
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 9.5 CFM (0.266m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
9.5 CFM (0.266m³/min)
Static Pressure
0.265 in H2O (66.0 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
33.5dB(A)
Power (Watts)
720 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.060A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,854
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$13.38000$13.38
10$10.86300$108.63
25$9.91520$247.88
50$9.23380$461.69
100$8.58880$858.88
250$7.95628$1,989.07
Manufacturers Standard Package
Unit Price without GST:$13.38000
Unit Price with GST:$14.71800