
ST-0840-BLT-STD | |
---|---|
DigiKey Part Number | ST-0840-BLT-STDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST-0840-BLT-STD |
Description | GDT 840V 2 POLE THROUGH HOLE |
Customer Reference | |
Detailed Description | Gas Discharge Tube 840 V ±12% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST-0840-BLT-STD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 840 V | |
Impulse Discharge Current (8/20µs) | - | |
Tolerance | ±12% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |