
2329913-1 | |
|---|---|
DigiKey Part Number | 17-2329913-1TR-ND - Tape & Reel (TR) 17-2329913-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2329913-1 |
Description | PWR VERSA-LOCK RECPT, 14-16 AWG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-16 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.17400 | $1.74 |
| 25 | $0.16320 | $4.08 |
| 50 | $0.15500 | $7.75 |
| 100 | $0.14780 | $14.78 |
| 250 | $0.13848 | $34.62 |
| 500 | $0.13184 | $65.92 |
| 1,000 | $0.12554 | $125.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11383 | $455.32 |
| 8,000 | $0.10840 | $867.20 |
| 12,000 | $0.10534 | $1,264.08 |
| 20,000 | $0.10161 | $2,032.20 |
| 28,000 | $0.09922 | $2,778.16 |
| 40,000 | $0.09676 | $3,870.40 |
| 100,000 | $0.09070 | $9,070.00 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |



