




SRF1280A-150M | |
|---|---|
DigiKey Part Number | SRF1280A-150MTR-ND - Tape & Reel (TR) SRF1280A-150MCT-ND - Cut Tape (CT) SRF1280A-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280A-150M |
Description | INDUCT ARRAY 2 COIL 15UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 60 µH Inductance - Connected in Series 15 µH Inductance - Connected in Parallel 33.3mOhm Max DC Resistance (DCR) - Parallel 5.03 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280A-150M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 15 µH | |
Inductance - Connected In Series | 60 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 5.03 A | |
Current Rating - Series | 2.51 A | |
Current Saturation - Parallel | 9.66 A | |
Current Saturation - Series | 4.83 A | |
DC Resistance (DCR) - Parallel | 33.3mOhm Max | |
DC Resistance (DCR) - Series | 129mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.54700 | $25.47 |
| 25 | $2.35680 | $58.92 |
| 50 | $2.22220 | $111.11 |
| 100 | $2.09510 | $209.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.86283 | $745.13 |
| 800 | $1.75669 | $1,405.35 |
| 1,200 | $1.69749 | $2,036.99 |
| 2,000 | $1.62583 | $3,251.66 |
| 2,800 | $1.58033 | $4,424.92 |
| 4,000 | $1.53354 | $6,134.16 |
| Unit Price without GST: | $3.10000 |
|---|---|
| Unit Price with GST: | $3.41000 |

