




SRF1280-8R2Y | |
|---|---|
DigiKey Part Number | SRF1280-8R2YTR-ND - Tape & Reel (TR) SRF1280-8R2YCT-ND - Cut Tape (CT) SRF1280-8R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280-8R2Y |
Description | INDUCT ARRAY 2 COIL 8.2UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 32.8 µH Inductance - Connected in Series 8.2 µH Inductance - Connected in Parallel 19.1mOhm Max DC Resistance (DCR) - Parallel 6.32 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280-8R2Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 8.2 µH | |
Inductance - Connected In Series | 32.8 µH | |
Tolerance | ±30% | |
Current Rating - Parallel | 6.32 A | |
Current Rating - Series | 3.16 A | |
Current Saturation - Parallel | 12.2 A | |
Current Saturation - Series | 6.09 A | |
DC Resistance (DCR) - Parallel | 19.1mOhm Max | |
DC Resistance (DCR) - Series | 71.4mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.75000 | $2.75 |
| 10 | $2.25400 | $22.54 |
| 100 | $1.85280 | $185.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.64733 | $658.93 |
| 800 | $1.55345 | $1,242.76 |
| 1,200 | $1.50107 | $1,801.28 |
| 2,000 | $1.43768 | $2,875.36 |
| 2,800 | $1.39743 | $3,912.80 |
| 4,000 | $1.35604 | $5,424.16 |
| Unit Price without GST: | $2.75000 |
|---|---|
| Unit Price with GST: | $3.02500 |

