New Product
6 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 10A DCR 4.5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRF1206A-501Y

DigiKey Part Number
118-SRF1206A-501YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRF1206A-501Y
Description
CMC 6UH 10A 2LN 500 OHMS SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 10A DCR 4.5mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
500 Ohms @ 100 MHz
Inductance @ Frequency
6 µH @ 100 kHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
4.5mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Features
-
Grade
-
Mounting Type
Surface Mount
Size / Dimension
0.472" L x 0.433" W (12.00mm x 11.00mm)
Height (Max)
0.236" (6.00mm)
Package / Case
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.45120$1,225.60
1,000$2.35514$2,355.14
1,500$2.30699$3,460.48
2,500$2.25364$5,634.10
3,500$2.22244$7,778.54
5,000$2.19242$10,962.10
Manufacturers Standard Package
Unit Price without GST:$2.45120
Unit Price with GST:$2.69632