
RC0100FR-07220KL | |
|---|---|
DigiKey Part Number | 311-220KDGTR-ND - Tape & Reel (TR) 311-220KDGCT-ND - Cut Tape (CT) 311-220KDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-07220KL |
Description | RES 220K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-07220KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.03939 | $787.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.10900 | $1.09 |
| 25 | $0.10560 | $2.64 |
| 50 | $0.10100 | $5.05 |
| 100 | $0.08890 | $8.89 |
| 250 | $0.07684 | $19.21 |
| 500 | $0.06758 | $33.79 |
| 5,000 | $0.05636 | $281.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.11100 | $1.11 |
| 50 | $0.10400 | $5.20 |
| 100 | $0.09640 | $9.64 |
| 500 | $0.07080 | $35.40 |
| 1,000 | $0.06327 | $63.27 |
| 5,000 | $0.04971 | $248.55 |
| 10,000 | $0.04519 | $451.90 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

