
A18874-08 | |
|---|---|
DigiKey Part Number | 926-A18874-08-ND |
Manufacturer | |
Manufacturer Product Number | A18874-08 |
Description | COOLZORB MAXZORB,080 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet CoolZorb Silicone Elastomer Conductive 18.000" (457.20mm) X 18.000" (457.20mm) X 0.080" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 18.000" (457.20mm) | |
Width | 18.000" (457.20mm) | |
Thickness - Overall | 0.080" (2.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Adhesive | Conductive | |
Material | Silicone Elastomer | |
Grade | - | |
Qualification | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,373.56000 | $1,373.56 |
| 10 | $1,213.34300 | $12,133.43 |
| Unit Price without GST: | $1,373.56000 |
|---|---|
| Unit Price with GST: | $1,510.91600 |

