12V Clamp 815A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V Clamp 815A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ5.0A-QH

DigiKey Part Number
118-SMCJ5.0A-QHTR-ND - Tape & Reel (TR)
118-SMCJ5.0A-QHCT-ND - Cut Tape (CT)
118-SMCJ5.0A-QHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ5.0A-QH
Description
TVS DIODE 5VWM 12VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12V Clamp 815A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ5.0A-QH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
815A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,163
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.24000$1.24
10$0.85900$8.59
100$0.59220$59.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.52380$261.90
1,000$0.47460$474.60
Manufacturers Standard Package
Unit Price without GST:$1.24000
Unit Price with GST:$1.36400