


SMCJ78CA-QH | |
|---|---|
DigiKey Part Number | 118-SMCJ78CA-QHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ78CA-QH |
Description | TVS DIODE 78VWM 163.8V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 163.8V Clamp 59.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 163.8V | |
Current - Peak Pulse (10/1000µs) | 59.5A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.50247 | $753.70 |
| 3,000 | $0.46154 | $1,384.62 |
| 4,500 | $0.44069 | $1,983.11 |
| 7,500 | $0.41725 | $3,129.38 |
| 10,500 | $0.40338 | $4,235.49 |
| 15,000 | $0.39504 | $5,925.60 |
| Unit Price without GST: | $0.50247 |
|---|---|
| Unit Price with GST: | $0.55272 |

