ARM1136JF-S Microprocessor IC i.MX31 1 Core, 32-Bit 400MHz 473-LFBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX31CJMN4D

DigiKey Part Number
MCIMX31CJMN4D-ND
Manufacturer
Manufacturer Product Number
MCIMX31CJMN4D
Description
IC MPU I.MX31 400MHZ 473LFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM1136JF-S Microprocessor IC i.MX31 1 Core, 32-Bit 400MHz 473-LFBGA (19x19)
Datasheet
 Datasheet
EDA/CAD Models
MCIMX31CJMN4D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM1136JF-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
400MHz
Co-Processors/DSP
Multimedia; GPU, IPU, MPEG-4, VFP
RAM Controllers
DDR
Graphics Acceleration
Yes
Display & Interface Controllers
Keyboard, Keypad, LCD
Ethernet
-
SATA
-
USB
USB 2.0 (3)
Voltage - I/O
1.8V, 2.0V, 2.5V, 2.7V, 3.0V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
Random Number Generator, RTIC, Secure Fusebox, Secure JTAG, Secure Memory
Mounting Type
Surface Mount
Package / Case
473-LFBGA
Supplier Device Package
473-LFBGA (19x19)
Additional Interfaces
1-Wire, AC97, ATA, FIR, I2C, I2S, MMC/SD/SDIO, MSHC, PCMCIA, SDHC, SIM, SPI, SSI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tray
QuantityUnit PriceExt Price
420$68.66143$28,837.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$68.66143
Unit Price with GST:$75.52757