MFR Recommended

SM91602L-E | |
|---|---|
DigiKey Part Number | 118-SM91602L-ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM91602L-E |
Description | TRANSF LAN GIGABIT 1 CH SMD |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.299" L x 0.772" W (33.00mm x 19.60mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Operating Temperature | 0°C ~ 85°C | |
Weight | - |


