
SM51430EL | |
|---|---|
DigiKey Part Number | SM51430EL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM51430EL |
Description | TRANSFORMER G FAST 8SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10µH LAN Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SM51430EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN | |
Inductance | 10µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.299" L x 0.197" W (7.60mm x 5.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,400 | $2.00312 | $10,816.85 |
| Unit Price without GST: | $2.00312 |
|---|---|
| Unit Price with GST: | $2.20343 |

