SM13072APEL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 9,310
Unit Price: $5.73000
Datasheet
350µH LAN 10/100 Base-T Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM13072APEL

DigiKey Part Number
SM13072APELTR-ND - Tape & Reel (TR)
SM13072APELCT-ND - Cut Tape (CT)
SM13072APELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM13072APEL
Description
LAN 10/100 BASE T XFORMER AECQ +
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SM13072APEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1 Transmitter, 1:1 Receiver
Mounting Type
Surface Mount
Size / Dimension
0.504" L x 0.272" W (12.80mm x 6.90mm)
Height - Seated (Max)
0.232" (5.90mm)
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes