
RSW-60-50 | |
|---|---|
DigiKey Part Number | 118-RSW-60-50-ND |
Manufacturer | |
Manufacturer Product Number | RSW-60-50 |
Description | RES CHAS MNT 830 UOHM 0.25% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 830 µOhms ±0.25% Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 830 µOhms | |
Tolerance | ±0.25% | |
Power (Watts) | - | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | 30°C ~ 70°C | |
Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 3.130" L x 0.752" W (79.50mm x 19.10mm) | |
Height - Seated (Max) | 0.281" (7.14mm) | |
Lead Style | - | |
Package / Case | Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.98000 | $65.98 |
| 10 | $47.86600 | $478.66 |
| 25 | $42.97320 | $1,074.33 |
| 50 | $39.91260 | $1,995.63 |
| 100 | $37.31310 | $3,731.31 |
| 250 | $34.46828 | $8,617.07 |
| Unit Price without GST: | $65.98000 |
|---|---|
| Unit Price with GST: | $72.57800 |

