Direct
Similar

RSN-20-50B-S | |
|---|---|
DigiKey Part Number | 118-RSN-20-50B-S-ND |
Manufacturer | |
Manufacturer Product Number | RSN-20-50B-S |
Description | RES SHUNT CHAS 2.5 MILOHMS 20A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 mOhms ±0.1% 1W Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 2.5 mOhms | |
Tolerance | ±0.1% | |
Power (Watts) | 1W | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | 30°C ~ 70°C | |
Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 6.000" L x 1.250" W (152.40mm x 31.75mm) | |
Height - Seated (Max) | 1.380" (35.05mm) | |
Lead Style | - | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | $64.55042 | $1,549.21 |
| Unit Price without GST: | $64.55042 |
|---|---|
| Unit Price with GST: | $71.00546 |



