
RSI-400-50 | |
|---|---|
DigiKey Part Number | 118-RSI-400-50-ND |
Manufacturer | |
Manufacturer Product Number | RSI-400-50 |
Description | RES CHAS MNT 125 UOHM 0.25% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 125 µOhms ±0.25% Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±15ppm/°C |
Mfr | Operating Temperature 30°C ~ 70°C |
Series | Features Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 5.875" L x 2.000" W (149.23mm x 50.80mm) |
Resistance 125 µOhms | Height - Seated (Max) 0.780" (19.81mm) |
Tolerance ±0.25% | Lead Style 4-Terminal |
Composition Metal Element | Package / Case Rectangular Case - Open |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $217.24000 | $217.24 |
| 12 | $161.02250 | $1,932.27 |
| 27 | $148.72889 | $4,015.68 |
| 51 | $140.60451 | $7,170.83 |
| 102 | $133.03343 | $13,569.41 |
| Unit Price without GST: | $217.24000 |
|---|---|
| Unit Price with GST: | $238.96400 |

