42 µOhms ±0.25% Metal Element Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSI-1200-50

DigiKey Part Number
118-RSI-1200-50-ND
Manufacturer
Manufacturer Product Number
RSI-1200-50
Description
RES CHAS MNT 42 UOHM 0.25%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
42 µOhms ±0.25% Metal Element Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
42 µOhms
Tolerance
±0.25%
Power (Watts)
-
Composition
Metal Element
Temperature Coefficient
±15ppm/°C
Operating Temperature
30°C ~ 70°C
Features
Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
5.875" L x 2.875" W (149.23mm x 73.03mm)
Height - Seated (Max)
1.030" (26.16mm)
Lead Style
4-Terminal
Package / Case
Rectangular Case - Open
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$380.47000$380.47
12$287.69500$3,452.34
27$267.41630$7,220.24
51$254.01686$12,954.86
Unit Price without GST:$380.47000
Unit Price with GST:$418.51700